ADI LTC5597HDC#TRMPBF
| Manufacturer | |
| Mfr. Part # | LTC5597HDC#TRMPBF |
| LCSC Part # | C3190057 |
| Package | DFN-8(2x2) |
| Customer # | |
| Key Attributes | 100MHz to 70GHz Linear-in-dB RMS Power Detector |
| Description | ±2dB -41.7dBm~5.2dBm DFN-8(2x2) RF Detectors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Detectors | |
| Manufacturer | ADI | |
| Package | DFN-8(2x2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 245.3863 | $ 245.39 |
200+ | $ 94.9611 | $ 18992.22 |
500+ | $ 91.6237 | $ 45811.85 |
1,000+ | $ 89.9749 | $ 89974.90 |
Standard Packaging 500/Full
Reel | ||