NXP BGU8004115
| Manufacturer | |
| MPN | BGU8004115 |
| LCSC Part # | C3189977 |
| Packaging | WLCSP-6(0.4x0.7) |
| Customer # | |
| Key Attributes | 19dB 1.5V~3.1V 0.6dB -7.5dBm 3.4mA WLCSP-6(0.4x0.7) RF Amplifiers RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | NXP | |
| Packaging | WLCSP-6(0.4x0.7) | |
| Gain | 19dB | |
| Input Return Loss | 15dB | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.5V~3.1V | |
| Frequency Range | - | |
| Output Return Loss | 11dB | |
| Noise Figure | 0.6dB | |
| Features | - | |
| IP3 | 6dBm | |
| P1dB | -7.5dBm | |
| Current - Supply | 3.4mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6882 | $ 0.69 |
| 200+ | $ 0.267 | $ 53.40 |
| 500+ | $ 0.2577 | $ 128.85 |
| 1,000+ | $ 0.2531 | $ 253.10 |
Standard Packaging5000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | NXP | |
| Packaging | WLCSP-6(0.4x0.7) | |
| Gain | 19dB | |
| Input Return Loss | 15dB | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.5V~3.1V | |
| Frequency Range | - | |
| Output Return Loss | 11dB | |
| Noise Figure | 0.6dB | |
| Features | - | |
| IP3 | 6dBm | |
| P1dB | -7.5dBm | |
| Current - Supply | 3.4mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 7A994 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 7A994 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

