MACOM MACP-010573-TR1000
| Manufacturer | |
| MPN | MACP-010573-TR1000 |
| LCSC Part # | C3189937 |
| Packaging | TDFN-6(1.5x1.2) |
| Customer # | |
| Key Attributes | 0.9dB 15dB 10GHz~30GHz TDFN-6(1.5x1.2) RF Directional Coupler RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | MACOM | |
| Packaging | TDFN-6(1.5x1.2) | |
| Features | Directional coupling;Integrated power detector | |
| Insertion Loss | 0.9dB | |
| Return Loss | 15dB | |
| Frequency Range | 10GHz~30GHz | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MACP-010573 belongs to a series of small, easy-to-use, broadband, directional detectors. With integrated low loss directional couplers and built-in temperature compensation circuits, these detectors provide an easy way to monitor the power of a signal travelling in a specific direction along a transmission line. Detectors are housed in a miniature, surface mount, lead less plastic package. They require a small amount of bias for proper performance. The total bias current is less than 0.5 mA. The surface mount package is small yet can be handled and placed with standard pick and place assembly equipment. Detectors are fabricated on a well established GaAs process featuring full passivation for performance and reliability.
Features
- Integrated Directional Coupler
- Low Insertion Loss: 0.40 dB @ 20 GHz
- Min. detectable power: -18 dBm @20 GHz
- Built-In Temperature Compensation
- Lead-Free 1.5×1.2 mm 6-Lead TDFN Plastic Package
- RoHS Compliant
Applications
- Point-to-Point Radios
- IMS
- Radar
- VSAT
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.5914 | $ 8.59 |
| 10+ | $ 8.3934 | $ 83.93 |
| 30+ | $ 8.2619 | $ 247.86 |
| 100+ | $ 8.1288 | $ 812.88 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | MACOM | |
| Packaging | TDFN-6(1.5x1.2) | |
| Features | Directional coupling;Integrated power detector | |
| Insertion Loss | 0.9dB | |
| Return Loss | 15dB | |
| Frequency Range | 10GHz~30GHz | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MACP-010573 belongs to a series of small, easy-to-use, broadband, directional detectors. With integrated low loss directional couplers and built-in temperature compensation circuits, these detectors provide an easy way to monitor the power of a signal travelling in a specific direction along a transmission line. Detectors are housed in a miniature, surface mount, lead less plastic package. They require a small amount of bias for proper performance. The total bias current is less than 0.5 mA. The surface mount package is small yet can be handled and placed with standard pick and place assembly equipment. Detectors are fabricated on a well established GaAs process featuring full passivation for performance and reliability.
Features
- Integrated Directional Coupler
- Low Insertion Loss: 0.40 dB @ 20 GHz
- Min. detectable power: -18 dBm @20 GHz
- Built-In Temperature Compensation
- Lead-Free 1.5×1.2 mm 6-Lead TDFN Plastic Package
- RoHS Compliant
Applications
- Point-to-Point Radios
- IMS
- Radar
- VSAT
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

