ADI HMC8413LP2FETR
| Manufacturer | |
| MPN | HMC8413LP2FETR |
| LCSC Part # | C3189893 |
| Packaging | LFCSP-6(2x2) |
| Customer # | |
| Key Attributes | 0.01 GHz to 9 GHz Low Noise Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-6(2x2) | |
| Input Return Loss | 15dB | |
| Operating Temperature | -40℃~+85℃ | |
| Gain | 19dB | |
| Frequency Range | 10MHz~9GHz | |
| Voltage - Supply | 2V~6V | |
| Output Return Loss | 18dB | |
| Noise Figure | 2.8dB | |
| Features | Bias control circuit | |
| IP3 | 35dBm | |
| P1dB | 21.5dBm | |
| Current - Supply | 95mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HMC8413 is a gallium arsenide (GaAs), monolithic microwave integrated circuit (MMIC), pseudomorphic high electron mobility transistor (pHEMT), low noise wideband amplifier that operates from 0.01 GHz to 9 GHz. The HMC8413 provides a typical gain of 19.5 dB, a 1.9 dB typical noise figure, and a typical output third-order intercept (OIP3) of 35 dBm at 0.01 GHz to 7 GHz, requiring only 95 mA from a 5 V supply voltage. The saturated output power (P_SAT) of 22 dBm typical at 0.01 GHz to 7 GHz enables the low noise amplifier to function as a local oscillator (LO) driver for many of balanced, in-phase/quadrature (I/Q) or image rejection mixers. The HMC8413 also features inputs and outputs that are internally matched to 50 Ω, making the device ideal for surface-mounted technology (SMT)-based, high capacity microwave radio applications. The HMC8413 is housed in an RoHS-compliant, 2 mm×2 mm, 6-lead LFCSP.
Features
- Low noise figure: 1.9 dB typical at 0.01 GHz to 7 GHz
- Single positive supply (self biased)
- High gain: 19.5 dB typical at 0.01 GHz to 7 GHz
- High OIP3: 35 dBm typical at 0.01 GHz to 7 GHz
- RoHS-compliant, 2 mm×2 mm, 6-lead LFCSP
Applications
- Test instrumentation
- Telecommunications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 87.4148 | $ 87.41 |
| 30+ | $ 83.2579 | $ 2497.74 |
Standard Packaging500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-6(2x2) | |
| Input Return Loss | 15dB | |
| Operating Temperature | -40℃~+85℃ | |
| Gain | 19dB | |
| Frequency Range | 10MHz~9GHz | |
| Voltage - Supply | 2V~6V | |
| Output Return Loss | 18dB | |
| Noise Figure | 2.8dB | |
| Features | Bias control circuit | |
| IP3 | 35dBm | |
| P1dB | 21.5dBm | |
| Current - Supply | 95mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HMC8413 is a gallium arsenide (GaAs), monolithic microwave integrated circuit (MMIC), pseudomorphic high electron mobility transistor (pHEMT), low noise wideband amplifier that operates from 0.01 GHz to 9 GHz. The HMC8413 provides a typical gain of 19.5 dB, a 1.9 dB typical noise figure, and a typical output third-order intercept (OIP3) of 35 dBm at 0.01 GHz to 7 GHz, requiring only 95 mA from a 5 V supply voltage. The saturated output power (P_SAT) of 22 dBm typical at 0.01 GHz to 7 GHz enables the low noise amplifier to function as a local oscillator (LO) driver for many of balanced, in-phase/quadrature (I/Q) or image rejection mixers. The HMC8413 also features inputs and outputs that are internally matched to 50 Ω, making the device ideal for surface-mounted technology (SMT)-based, high capacity microwave radio applications. The HMC8413 is housed in an RoHS-compliant, 2 mm×2 mm, 6-lead LFCSP.
Features
- Low noise figure: 1.9 dB typical at 0.01 GHz to 7 GHz
- Single positive supply (self biased)
- High gain: 19.5 dB typical at 0.01 GHz to 7 GHz
- High OIP3: 35 dBm typical at 0.01 GHz to 7 GHz
- RoHS-compliant, 2 mm×2 mm, 6-lead LFCSP
Applications
- Test instrumentation
- Telecommunications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



