NXP ASL5015SHV/0Y
| Manufacturer | |
| MPN | ASL5015SHV/0Y |
| LCSC Part # | C3189537 |
| Packaging | LQFP-48-EP(7x7) |
| Customer # | |
| Key Attributes | 200MHz 12 Charge Pump DC-DC 1.5A 4.5V~5.5V LQFP-48-EP(7x7) LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | NXP | |
| Packaging | LQFP-48-EP(7x7) | |
| Output Voltage | - | |
| Features | LED open-circuit protection;Short Circuit Protection | |
| Frequency - Switching | 200MHz | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+125℃ | |
| Number of Channels | 12 | |
| Topology | Charge Pump | |
| Type | DC-DC | |
| Output Current | 1.5A | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 4.5V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 19.4933 | $ 19.49 |
| 200+ | $ 7.5437 | $ 1508.74 |
| 500+ | $ 7.2789 | $ 3639.45 |
| 1,000+ | $ 7.1489 | $ 7148.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | NXP | |
| Packaging | LQFP-48-EP(7x7) | |
| Output Voltage | - | |
| Features | LED open-circuit protection;Short Circuit Protection | |
| Frequency - Switching | 200MHz | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+125℃ | |
| Number of Channels | 12 | |
| Topology | Charge Pump | |
| Type | DC-DC | |
| Output Current | 1.5A | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 4.5V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

