TI TPS23731RMTR
| Manufacturer | |
| MPN | TPS23731RMTR |
| LCSC Part # | C3189532 |
| Packaging | VQFN-45(7x5) |
| Customer # | |
| Key Attributes | IEEE 802.3bt Class 3 PoE PD with High-Efficiency DC/DC Controller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Over Ethernet (PoE) Controllers | |
| Manufacturer | TI | |
| Packaging | VQFN-45(7x5) | |
| Features | Overvoltage protection;Undervoltage Protection;Thermal Protection;Overcurrent Protection;PD detection and disconnect identification;Local power coordination | |
| Type | Powered Device (PD) | |
| Voltage - Supply (IC) | 5V | |
| Voltage - Breakdown | 100V | |
| Operating Temperature | -40℃~+125℃ | |
| Support PoE standard | IEEE 802.3 bt(PoE++);IEEE 802.3 at(PoE+) | |
| number of channels | 4 | |
| Power - Max | 30W | |
| limiting current | 925mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 37
37 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.6936 | $ 4.69 |
| 200+ | $ 2.3608 | $ 472.16 |
| 500+ | $ 2.309 | $ 1154.50 |
| 1,000+ | $ 2.2834 | $ 2283.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Over Ethernet (PoE) Controllers | |
| Manufacturer | TI | |
| Packaging | VQFN-45(7x5) | |
| Features | Overvoltage protection;Undervoltage Protection;Thermal Protection;Overcurrent Protection;PD detection and disconnect identification;Local power coordination | |
| Type | Powered Device (PD) | |
| Voltage - Supply (IC) | 5V | |
| Voltage - Breakdown | 100V | |
| Operating Temperature | -40℃~+125℃ | |
| Support PoE standard | IEEE 802.3 bt(PoE++);IEEE 802.3 at(PoE+) | |
| number of channels | 4 | |
| Power - Max | 30W | |
| limiting current | 925mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



