TI LP5866RKPR
| Manufacturer | |
| Mfr. Part # | LP5866RKPR |
| LCSC Part # | C3189476 |
| Package | VQFN-40(5x5) |
| Customer # | |
| Description | 31.2MHz 18 2.7V~5.5V VQFN-40(5x5) LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TI | |
| Package | VQFN-40(5x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.7064 | $ 2.71 |
10+ | $ 2.6443 | $ 26.44 |
30+ | $ 2.6024 | $ 78.07 |
100+ | $ 2.5605 | $ 256.05 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$