TI LP5860MRKPR
| Manufacturer | |
| MPN | LP5860MRKPR |
| LCSC Part # | C3189474 |
| Packaging | VQFN-40(5x5) |
| Customer # | |
| Key Attributes | LP5860 11X18 LED Matrix Driver with 8-bit Analog and 8/16-bit PWM Dimming |
| Description | 125kHz 18 50mA 2.7V~5.5V VQFN-40(5x5) LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TI | |
| Packaging | VQFN-40(5x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
30
30
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 7.8753 | $ 7.88 |
200+ | $ 3.961 | $ 792.20 |
500+ | $ 3.8742 | $ 1937.10 |
1,000+ | $ 3.8313 | $ 3831.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$