LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NXP MC32PF1550A8EP product image
Images for reference only

NXP MC32PF1550A8EPRoHS

Manufacturer
MPN
MC32PF1550A8EP
LCSC Part #
C3189406
Packaging
HVQFN-40(5x5)
Customer #
Key Attributes
HVQFN-40(5x5) Power Management - Specialized RoHS
Datasheetpdf iconNXP MC32PF1550A8EP
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.4398$ 7.44
200+$ 2.8805$ 576.10
490+$ 2.7788$ 1361.61
980+$ 2.728$ 2673.44
Standard Packaging490/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized
ManufacturerNXP
PackagingHVQFN-40(5x5)
FeaturesAdjustable current limiting;Adjustable soft-start;Dynamic voltage scaling;Overcurrent Protection;Operating status indication;Power-on timing control

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging490
Sales UnitPiece

Introduction

AI Translation

The PF1550 is a power management integrated circuit (PMIC) designed specifically for use with i.MX processors on low-power portable, smart wearable and Internet-of-Things (IoT) applications. It is also capable of providing full power solution to i.MX 7ULP, i.MX 6SL, 6UL, 6ULL, and 6SX processors. With three high-efficiency buck converter, three linear regulators, RTC supply, and battery linear charger, the PF1550 can provide power for a complete battery-powered system, including application processors, memory, and system peripherals.

Features

AI Translation
  • Input voltage range to PMIC VBUSIN pin via USB bus or AC adapter: 4.1 V to 6.0 V
  • Buck converters:
    • SW1, 1.0 A; 0.6 V to 1.3875 V in 12.5 mV steps, or 1.1 V to 3.3 V in variable steps
    • SW2, 1.0 A; 0.6 V to 1.3875 V in 12.5 mV steps, or 1.1 V to 3.3 V in variable steps
    • SW3, 1.0 A; 1.8 V to 3.3 V in 100 mV steps
    • Soft start
    • Quiescent current 1.0 μA in ULP mode with light load
    • Peak efficiency >90 %
    • Dynamic voltage scaling on SW1 and SW2
    • Modes: forced PWM quasi-fixed frequency mode, adaptive variable-frequency mode
    • Programmable output voltage, current limit, and soft start
  • LDO regulators
    • LDO1, 0.75 V to 1.5 V/1.8 to 3.3 V, 300 mA with load switch mode
    • LDO2, 1.8 V to 3.3 V, 400 mA
    • LDO3, 0.75 V to 1.5 V/1.8 V to 3.3 V, 300 mA with load switch mode
    • Quiescent current <1.5 μA in Low-power mode
    • Programmable output voltage
    • Soft start and ramp
    • Current limit protection
  • Battery charger
    • Supports single-cell Lithium Ion/Lithium Polymer batteries
    • Linear charging (10 mA to 1500 mA input limit)
    • Up to 6.5 V input operating range
    • VSYS regulator can withstand transient and DC inputs from 0 V up to +22 V
    • Programmable charge voltage 3.5 V to 4.44 V
    • Programmable charge current (100 mA to 1000 mA)
    • Programmable charge termination current (5.0 mA to 50 mA)
    • Integrated 50 mΩ battery isolation MOSFET for operation with no/low battery
    • Battery supplement mode
    • Battery discharge overcurrent protection, up to 3.0 A
    • USB_PHY low dropout linear regulator
    • Programmable LED driver (status indicator)
    • JEITA-compliant battery temp sensing and charger control
    • Key charging parameters can be configured and permanently stored in OTP
    • I2C Control Interface permitting processor control and event detection
  • LDO/switch supply
    • RTC supply VSNVS 3.0 V, 2.0 mA
    • Battery backed memory including coin cell charger
  • DDR memory reference voltage, VREFDDR, 0.5 V to 0.9 V, 10 mA
  • OTP (One time programmable) memory for device configuration
    • User programmable start-up sequence, timing, soft-start, and power-down sequence
    • Programmable regulator output voltages and charger parameters
  • I2C interface
  • User programmable Standby, Sleep/Low-power, and Off (REGS_DISABLE) modes
  • Ambient temperature range -40 ℃ to 105 ℃

Applications

AI Translation
  • Smart mobile/wearable devices
  • Low-power IoT applications
  • Wireless game controllers
  • Embedded monitoring systems
  • Home automation
  • POS
  • E-Read