THine Elec THCV231
| Manufacturer | |
| Mfr. Part # | THCV231 |
| LCSC Part # | C3189204 |
| Package | QFN-32(5x5) |
| Customer # | |
| Description | 160MHz 4Gbps Serializer 1.7V~3.6V QFN-32(5x5) Serializers, Deserializers RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Manufacturer | THine Elec | |
| Package | QFN-32(5x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2450 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.6041 | $ 4.60 |
10+ | $ 3.9437 | $ 39.44 |
30+ | $ 3.5512 | $ 106.54 |
100+ | $ 3.154 | $ 315.40 |
500+ | $ 2.9724 | $ 1486.20 |
1,000+ | $ 2.8893 | $ 2889.30 |
Standard Packaging 2450/Full
Tray | ||