LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection TS-1109S-C-C product image
  • TS-1109S-C-C thumbnail 1
  • TS-1109S-C-C thumbnail 2
  • TS-1109S-C-C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection TS-1109S-C-CRoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
TS-1109S-C-C
LCSC Part #
C318910
Packaging
SMD-4P,4.5x4.5mm
Customer #
Key Attributes
SWITCH TACTILE SPST 260gf SMD
Datasheetpdf iconXKB Connection TS-1109S-C-C
In-Stock: 5,700
5,700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0355$ 0.71
200+$ 0.0274$ 5.48
600+$ 0.0229$ 13.74
1,500+$ 0.0202$ 30.30
10,500+$ 0.0178$ 186.90
19,500+$ 0.0165$ 321.75
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerXKB Connection
PackagingSMD-4P,4.5x4.5mm
with BracketWithout Bracket
PressForce2.6N
Length4.5mm
Height4.5mm
Voltage Rating12V
Switching Life100,000 cycles
Operating Temperature-30℃~+85℃
Width4.5mm
Installation MethodSurface Mount,Vertical
Actuator StyleRound Button
With LampNo
Actuator/Cap ColorBlack
CircuitSPST
Contact Current50mA

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1500
Sales UnitPiece