Littelfuse/IXYS MMIX4B20N300
| Manufacturer | |
| Mfr. Part # | MMIX4B20N300 |
| LCSC Part # | C3188762 |
| Package | SMPD-24 |
| Customer # | |
| Description | 150W 3kV SMPD-24 IGBT Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/IGBT Arrays | |
| Manufacturer | Littelfuse/IXYS | |
| Package | SMPD-24 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 227.809 | $ 227.81 |
200+ | $ 88.1593 | $ 17631.86 |
500+ | $ 85.061 | $ 42530.50 |
1,000+ | $ 83.5304 | $ 83530.40 |
Standard Packaging 20/Full
Tube | ||