LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADL5373ACPZ-WP product image
Images for reference only

ADI ADL5373ACPZ-WPRoHS

Manufacturer
MPN
ADL5373ACPZ-WP
LCSC Part #
C3188754
Packaging
LFCSP-24-WQ(4x4)
Customer #
Key Attributes
2.3GHz~3GHz LFCSP-24-WQ(4x4) RF Modulators RoHS
Datasheetpdf iconADI ADL5373ACPZ-WP

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Modulators
ManufacturerADI
PackagingLFCSP-24-WQ(4x4)
Frequency Range2.3GHz~3GHz
Voltage - Supply4.75V~5.25V
Features-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

The ADL5373 supports a frequency of operation from 2300 MHz to 3000 MHz and is a pin-compatible member of the fixed gain quadrature modulator (F-MOD) family designed for use from 300 MHz to 4000 MHz. The ADL5373 provides excellent phase accuracy and amplitude balance enabling high performance intermediate frequency or direct radio frequency modulation for communications systems. The ADL5373 provides a >500 MHz, 3 dB baseband bandwidth, making it ideally suited for use in broadband zero IF or low IF-to-RF applications and in broadband digital predistortion transmitters. The ADL5373 accepts two differential baseband inputs that are mixed with a local oscillator (LO) to generate a single-ended output. The ADL5373 is fabricated using advanced silicon-germanium bipolar process. It is available in a 24-lead, exposed paddle, Pb-free LFCSP. Performance is specified over a -40°C to +85°C temperature range. A Pb-free evaluation board is available.

Features

AI Translation
  • Output frequency range: 2300 MHz to 3000 MHz
  • Modulation bandwidth: >500 MHz (3 dB)
  • Output third-order intercept: 26 dBm @ 2500 MHz
  • 1 dB output compression: 13.8 dBm @ 2500 MHz
  • Noise floor: −157.1 dBm/Hz @ 2500 MHz
  • Sideband suppression: −57 dBc @ 2500 MHz
  • Carrier feedthrough: −32 dBm @ 2500 MHz
  • Single supply: 4.75 V to 5.25 V
  • 24-lead LFCSP

Applications

AI Translation
  • WiMAX/broadband wireless access systems
  • Satellite modems
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.6432$ 2.64
200+$ 1.023$ 204.60
500+$ 0.9876$ 493.80
1,000+$ 0.969$ 969.00
Standard Packaging1500/Full Reel
Better price for more quantity?
$