TI TPS548B28RWWR
| Manufacturer | |
| MPN | TPS548B28RWWR |
| LCSC Part # | C3188716 |
| Packaging | VQFN-21-HR(3x4) |
| Customer # | |
| Key Attributes | 2.7V to 16V Input, 20A Synchronous Buck Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-21-HR(3x4) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Hiccup current limiting;Protection latch;Adjustable soft-start;Output voltage tracking;Output voltage differential sensing;Cable compensation;Built-in LDO regulator;Operating status indication;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.7V~16V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 20A | |
| Output Voltage | 600mV~5.5V | |
| Quiescent Current | 1.007mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS548B28 is a high-efficiency, small-size synchronous buck converter with adaptive on-time D-CAP3 control mode. The device requires no external compensation, making it easy to use with minimal external components. It is well-suited for space-constrained data center applications. The TPS548B28 features differential remote sensing and high-performance integrated MOSFETs, with a high-accuracy (±1%) 0.6V voltage reference across the entire operating junction temperature range. The device offers fast load transient response, precise load and line regulation, skip mode or FCCM operation, and programmable soft-start. The TPS548B28 is a lead-free device, fully RoHS compliant without any exemptions.
Features
- Input range 4V to 16V, up to 20A, no external bias
- Input range 2.7V to 16V, up to 20A, external bias range 3.13V to 3.6V
- Output voltage range: 0.6V to 5.5V
- Integrated 7.7mΩ and 2.4mΩ MOSFETs supporting 20A continuous output current
- Ultra-fast load transient response in D-CAP3™ control mode
- All-ceramic output capacitor compatible
- Differential remote sensing over –40°C to +125°C junction temperature, VREF = 0.6V±1%
- Selectable FCCM or auto-skip Eco-mode™ for improved light-load efficiency
- Programmable current limit via RT RIP
- Pin-selectable switching frequency: 600kHz, 800kHz, 1MHz
- Differential remote sensing for high output accuracy
- Programmable soft-start time
- External reference input for tracking
- Pre-bias startup
- Open-drain power good output
- Hiccup mode on OC and UV faults, latch-off mode on OV fault
- 4mm × 3mm 21-pin QFN package
- Pin-compatible with 15A TPS548A28
- Fully RoHS compliant, no exemptions required
Applications
- Rack servers and blade servers
- Hardware accelerator cards and add-in cards
- Data center switches
- Industrial PCs
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5773 | $ 2.58 |
| 10+ | $ 2.1849 | $ 21.85 |
| 30+ | $ 1.9391 | $ 58.17 |
| 100+ | $ 1.6884 | $ 168.84 |
| 500+ | $ 1.5744 | $ 787.20 |
| 1,000+ | $ 1.5256 | $ 1525.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-21-HR(3x4) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Hiccup current limiting;Protection latch;Adjustable soft-start;Output voltage tracking;Output voltage differential sensing;Cable compensation;Built-in LDO regulator;Operating status indication;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.7V~16V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 20A | |
| Output Voltage | 600mV~5.5V | |
| Quiescent Current | 1.007mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS548B28 is a high-efficiency, small-size synchronous buck converter with adaptive on-time D-CAP3 control mode. The device requires no external compensation, making it easy to use with minimal external components. It is well-suited for space-constrained data center applications. The TPS548B28 features differential remote sensing and high-performance integrated MOSFETs, with a high-accuracy (±1%) 0.6V voltage reference across the entire operating junction temperature range. The device offers fast load transient response, precise load and line regulation, skip mode or FCCM operation, and programmable soft-start. The TPS548B28 is a lead-free device, fully RoHS compliant without any exemptions.
Features
- Input range 4V to 16V, up to 20A, no external bias
- Input range 2.7V to 16V, up to 20A, external bias range 3.13V to 3.6V
- Output voltage range: 0.6V to 5.5V
- Integrated 7.7mΩ and 2.4mΩ MOSFETs supporting 20A continuous output current
- Ultra-fast load transient response in D-CAP3™ control mode
- All-ceramic output capacitor compatible
- Differential remote sensing over –40°C to +125°C junction temperature, VREF = 0.6V±1%
- Selectable FCCM or auto-skip Eco-mode™ for improved light-load efficiency
- Programmable current limit via RT RIP
- Pin-selectable switching frequency: 600kHz, 800kHz, 1MHz
- Differential remote sensing for high output accuracy
- Programmable soft-start time
- External reference input for tracking
- Pre-bias startup
- Open-drain power good output
- Hiccup mode on OC and UV faults, latch-off mode on OV fault
- 4mm × 3mm 21-pin QFN package
- Pin-compatible with 15A TPS548A28
- Fully RoHS compliant, no exemptions required
Applications
- Rack servers and blade servers
- Hardware accelerator cards and add-in cards
- Data center switches
- Industrial PCs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



