LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS548A29RWWR product image
  • TPS548A29RWWR thumbnail 1
  • TPS548A29RWWR thumbnail 2
  • TPS548A29RWWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS548A29RWWRRoHS

Manufacturer
MPN
TPS548A29RWWR
LCSC Part #
C3188715
Packaging
VQFN-21-HR(4x3)
Customer #
Key Attributes
2.7-V to 16-V Input, 15-A Synchronous Buck Converter
Datasheetpdf iconTI TPS548A29RWWR
In-Stock: 85
85 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5338$ 1.53
10+$ 1.2651$ 12.65
30+$ 1.1056$ 33.17
100+$ 0.9379$ 93.79
500+$ 0.863$ 431.50
1,000+$ 0.8304$ 830.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingVQFN-21-HR(4x3)
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching600kHz;800kHz;1MHz
FunctionStep-down type
Number of Outputs1
Output TypeAdjustable
TopologyBuck
Operating Voltage2.7V~16V
Switch tube (built-in/external)Built-in
Output Voltage600mV~5.5V
Output Current15A
Quiescent Current850uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece