LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
XKB Connection XKB5858-W product image
  • XKB5858-W thumbnail 1
  • XKB5858-W thumbnail 2
  • XKB5858-W thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

XKB Connection XKB5858-WRoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
XKB5858-W
LCSC Part #
C318871
Packaging
Through Hole
Customer #
Key Attributes
SWITCH PUSH 100mA 30V
Datasheetpdf iconXKB Connection XKB5858-W
In-Stock: 9,250
9,250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1556$ 0.1090$ 0.55
50+$ 0.1221$ 0.0855$ 4.28
150+$ 0.1077$ 0.0754$ 11.31
1,000+$ 0.0898$ 0.0629$ 62.90
2,000+$ 0.0818$ 0.0573$ 114.60
5,000+$ 0.077$ 0.0539$ 269.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Pushbutton Switches
ManufacturerXKB Connection
PackagingThrough Hole
Life10000 times
With LampWithout
Operating Temperature-15℃~+55℃
Termination StylePC Pin
Self Lock / No LockNon-Latching
CircuitDPDT
Actuator/Cap ColorWhite
Mounting TypeThrough Hole
Actuator StyleRectangular Button
electric current100mA
IP Rating-
Operating Force1.6N
Voltage Rating30V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece