LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
XKB Connection XKB5858-Z-C product image
  • XKB5858-Z-C thumbnail 1
  • XKB5858-Z-C thumbnail 2
  • XKB5858-Z-C thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

XKB Connection XKB5858-Z-CRoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
XKB5858-Z-C
LCSC Part #
C318865
Packaging
Through Hole
Customer #
Key Attributes
SWITCH PUSH 100mA 30V
Datasheetpdf iconXKB Connection XKB5858-Z-C
In-Stock: 4,785
4,785 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2025$ 0.1418$ 0.71
50+$ 0.1622$ 0.1136$ 5.68
150+$ 0.1449$ 0.1015$ 15.23
500+$ 0.1234$ 0.0864$ 43.20
2,000+$ 0.1138$ 0.0797$ 159.40
4,000+$ 0.108$ 0.0756$ 302.40
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Pushbutton Switches
ManufacturerXKB Connection
PackagingThrough Hole
Life10000 times
With LampWithout
Operating Temperature-15℃~+55℃
Termination StylePC Pin
Self Lock / No LockLatching
CircuitDPDT
Actuator/Cap ColorWhite
Mounting TypeRight Angle
Actuator StyleRectangular Button
electric current100mA
IP Rating-
Operating Force1.6N
Voltage Rating30V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece