TI LM5150QRUMRQ1
| Manufacturer | |
| MPN | LM5150QRUMRQ1 |
| LCSC Part # | C3188450 |
| Packaging | WQFN-16(4x4) |
| Customer # | |
| Key Attributes | Automotive Low-IQ Boost Controller with Wide Input Voltage |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | WQFN-16(4x4) | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Synchronous Rectifier | No | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Frequency synchronization;Operating status indication | |
| Output Current | - | |
| Number of Channels | 1 | |
| Topology | Boost | |
| Frequency - Switching | 2.3MHz | |
| Operating Voltage | 1.5V~42V | |
| Output Voltage | 6.8V;7.5V;8.5V;10.5V | |
| Function | Boost | |
| Quiescent Current | 25uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The LM5150-Q1 is a wide input range auto-boost controller. This device is suitable for use as a pre-boost converter to maintain the output voltage of an automotive battery during engine cranking or a backup battery during the absence of the automotive battery.
Features
AI Translation
- AEC-Q100 compliant
- Device temperature grade 1: -40°C to +125°C ambient operating temperature range
- Device HBM ESD classification level 2
- Device CDM ESD classification level C4B
- Functional Safety capable
- Documentation available to aid functional safety system design
- Wide 1.5V to 42V input voltage range for output voltage ≥5V (65V absolute maximum)
- Low shutdown current (IQ ≤ 5μA)
- Low standby current (IQ ≤ 15μA)
- Four programmable output voltage options with two selectable configurations
- 6.8V, 7.5V, 8.5V, or 10.5V
- Start-stop or eCall configuration
- Adjustable switching frequency range: 220kHz to 2.3MHz
- Automatic wake-up and standby mode transition
- Optional clock synchronization
- Boost status indicator
- 1.5A peak MOSFET gate driver
- Adjustable cycle-by-cycle current limit
- Thermal shutdown protection
- 16-pin WQFN with wettable flank and non-wettable flank options
- Create custom designs with LM5150-Q1 using WEBENCH PowerDesigner
Applications
AI Translation
- Automotive start-stop systems
- Automotive emergency call systems
- Battery-powered boost converters
In-Stock: 5
5 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.3744 | $ 3.37 |
| 10+ | $ 2.9706 | $ 29.71 |
| 30+ | $ 2.7641 | $ 82.92 |
| 100+ | $ 2.4877 | $ 248.77 |
| 500+ | $ 2.3883 | $ 1194.15 |
| 1,000+ | $ 2.3464 | $ 2346.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | WQFN-16(4x4) | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Synchronous Rectifier | No | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Frequency synchronization;Operating status indication | |
| Output Current | - | |
| Number of Channels | 1 | |
| Topology | Boost | |
| Frequency - Switching | 2.3MHz | |
| Operating Voltage | 1.5V~42V | |
| Output Voltage | 6.8V;7.5V;8.5V;10.5V | |
| Function | Boost | |
| Quiescent Current | 25uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The LM5150-Q1 is a wide input range auto-boost controller. This device is suitable for use as a pre-boost converter to maintain the output voltage of an automotive battery during engine cranking or a backup battery during the absence of the automotive battery.
Features
AI Translation
- AEC-Q100 compliant
- Device temperature grade 1: -40°C to +125°C ambient operating temperature range
- Device HBM ESD classification level 2
- Device CDM ESD classification level C4B
- Functional Safety capable
- Documentation available to aid functional safety system design
- Wide 1.5V to 42V input voltage range for output voltage ≥5V (65V absolute maximum)
- Low shutdown current (IQ ≤ 5μA)
- Low standby current (IQ ≤ 15μA)
- Four programmable output voltage options with two selectable configurations
- 6.8V, 7.5V, 8.5V, or 10.5V
- Start-stop or eCall configuration
- Adjustable switching frequency range: 220kHz to 2.3MHz
- Automatic wake-up and standby mode transition
- Optional clock synchronization
- Boost status indicator
- 1.5A peak MOSFET gate driver
- Adjustable cycle-by-cycle current limit
- Thermal shutdown protection
- 16-pin WQFN with wettable flank and non-wettable flank options
- Create custom designs with LM5150-Q1 using WEBENCH PowerDesigner
Applications
AI Translation
- Automotive start-stop systems
- Automotive emergency call systems
- Battery-powered boost converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



