GigaDevice Semicon Beijing GD25Q32CSIGR
| Manufacturer | GigaDevice Semicon BeijingAsian Brands |
| MPN | GD25Q32CSIGR |
| LCSC Part # | C318845 |
| Packaging | SOIC-8-208mil |
| Customer # | |
| Key Attributes | Dual and Quad Serial Flash |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Packaging | SOIC-8-208mil | |
| Memory Size | 32Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Operating temperature | -40℃~+85℃ | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 120MHz | |
| Features | Write enable latch;Hardware write protection;Software write protection;Absolute write protection | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Page Programming Time (Tpp) | 600us | |
| Standby Supply Current | 1uA | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The GD25Q32C (32M-bit) Serial flash supports the standard Serial Peripheral Interface (SPI), and supports the Dual/Quad SPI: Serial Clock, Chip Select, Serial Data I/O0 (SI), I/O1 (SO), I/O2 (WP#), and I/O3 (HOLD#). The Dual I/O data is transferred with speed of 240Mbits/s and the Quad I/O & Quad output data is transferred with speed of 480Mbits/s.
Features
AI Translation
- 32M-bit Serial Flash
- 4096K-byte
- 256 bytes per programmable page
- Standard, Dual, Quad SPI
- Standard SPI: SCLK, CS#, SI, SO, WP#, HOLD#
- Dual SPI: SCLK, CS#, IO0, IO1, WP#, HOLD#
- Quad SPI: SCLK, CS#, IO0, IO1, IO2, IO3
- High Speed Clock Frequency
- 120MHz for fast read with 30PF load
- Dual I/O Data transfer up to 240Mbits/s
- Quad I/O Data transfer up to 480Mbits/s
- Continuous Read With 8/16/32/64-byte Wrap
- Software/Hardware Write Protection
- Write protect all/portion of memory via software
- Enable/Disable protection with WP# Pin
- Top or Bottom, Sector or Block selection
- Cycling endurance
- Minimum 100,000 Program/Erase Cycles
- Data retention
- 20-year data retention typical
- Program/Erase Speed
- Page Program time: 0.6ms typical
- Sector Erase time: 50ms typical
- Block Erase time: 0.15/0.25s typical
- Chip Erase time: 15s typical
- Flexible Architecture
- Sector of 4K-byte
- Block of 32/64k-byte
- Low Power Consumption
- 20mA maximum active current
- 1uA maximum power down current
- Advanced Security Features
- 3*1024 -Byte Security Registers With OTP Locks
- Discoverable parameters(SFDP) register
- Single Power Supply Voltage
- Full voltage range: 2.7~3.6V
- Package Information
- SOP8 (208mil)
- SOP8 (150mil)
- VSOP8 (208mil)
- DIP8 (300mil)
- WSON8 (5*6mm)
- USON8 (3*3mm)
- USON8 (4*3mm)
- TFBGA-24(6*4 ball array)
- TFBGA-24(5*5 ball array)
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3185 | $ 1.32 |
| 10+ | $ 1.0963 | $ 10.96 |
| 30+ | $ 0.974 | $ 29.22 |
| 100+ | $ 0.8356 | $ 83.56 |
| 500+ | $ 0.7132 | $ 356.60 |
| 1,000+ | $ 0.6842 | $ 684.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Packaging | SOIC-8-208mil | |
| Memory Size | 32Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Operating temperature | -40℃~+85℃ | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 120MHz | |
| Features | Write enable latch;Hardware write protection;Software write protection;Absolute write protection | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Page Programming Time (Tpp) | 600us | |
| Standby Supply Current | 1uA | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The GD25Q32C (32M-bit) Serial flash supports the standard Serial Peripheral Interface (SPI), and supports the Dual/Quad SPI: Serial Clock, Chip Select, Serial Data I/O0 (SI), I/O1 (SO), I/O2 (WP#), and I/O3 (HOLD#). The Dual I/O data is transferred with speed of 240Mbits/s and the Quad I/O & Quad output data is transferred with speed of 480Mbits/s.
Features
AI Translation
- 32M-bit Serial Flash
- 4096K-byte
- 256 bytes per programmable page
- Standard, Dual, Quad SPI
- Standard SPI: SCLK, CS#, SI, SO, WP#, HOLD#
- Dual SPI: SCLK, CS#, IO0, IO1, WP#, HOLD#
- Quad SPI: SCLK, CS#, IO0, IO1, IO2, IO3
- High Speed Clock Frequency
- 120MHz for fast read with 30PF load
- Dual I/O Data transfer up to 240Mbits/s
- Quad I/O Data transfer up to 480Mbits/s
- Continuous Read With 8/16/32/64-byte Wrap
- Software/Hardware Write Protection
- Write protect all/portion of memory via software
- Enable/Disable protection with WP# Pin
- Top or Bottom, Sector or Block selection
- Cycling endurance
- Minimum 100,000 Program/Erase Cycles
- Data retention
- 20-year data retention typical
- Program/Erase Speed
- Page Program time: 0.6ms typical
- Sector Erase time: 50ms typical
- Block Erase time: 0.15/0.25s typical
- Chip Erase time: 15s typical
- Flexible Architecture
- Sector of 4K-byte
- Block of 32/64k-byte
- Low Power Consumption
- 20mA maximum active current
- 1uA maximum power down current
- Advanced Security Features
- 3*1024 -Byte Security Registers With OTP Locks
- Discoverable parameters(SFDP) register
- Single Power Supply Voltage
- Full voltage range: 2.7~3.6V
- Package Information
- SOP8 (208mil)
- SOP8 (150mil)
- VSOP8 (208mil)
- DIP8 (300mil)
- WSON8 (5*6mm)
- USON8 (3*3mm)
- USON8 (4*3mm)
- TFBGA-24(6*4 ball array)
- TFBGA-24(5*5 ball array)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
