MAXIM MAX20098ATED/VY+T
| Manufacturer | |
| Mfr. Part # | MAX20098ATED/VY+T |
| LCSC Part # | C3188359 |
| Package | TQFN-16(3x3) |
| Customer # | |
| Key Attributes | Versatile Automotive 36V 2.2MHz Buck Controller with 3.5uA IQ |
| Description | 20A Buck 1 Adjustable 1V~10V TQFN-16(3x3) DC DC Switching Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | MAXIM | |
| Package | TQFN-16(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
240 
240
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.7278 | $ 1.73 |
10+ | $ 1.4605 | $ 14.61 |
30+ | $ 1.2939 | $ 38.82 |
100+ | $ 1.1225 | $ 112.25 |
500+ | $ 1.0455 | $ 522.75 |
1,000+ | $ 1.0125 | $ 1012.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$