HYP 1TS002B-2000-4301-CT
| Manufacturer | HYPAsian Brands |
| MPN | 1TS002B-2000-4301-CT |
| LCSC Part # | C318832 |
| Packaging | SMD,6x3.5mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 200gf SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HYP | |
| Packaging | SMD,6x3.5mm | |
| with Bracket | Without Bracket | |
| PressForce | 2N | |
| Length | 6mm | |
| Height | 4.3mm | |
| Voltage Rating | 12V | |
| Switching Life | 30,000 Cycles | |
| Operating Temperature | -40℃~+90℃ | |
| Width | 3.5mm | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | Gull Wing | |
| Actuator Style | Rectangular Button | |
| With Lamp | No | |
| Actuator/Cap Color | White | |
| Circuit | SPST | |
| Contact Current | 50mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This product specification applies to the tactile switch 1TS002B-2000-4301-CT. The operating temperature range is -20°C~70°C, and the storage temperature range is -30°C~80°C. Unless otherwise specified, test conditions are: temperature 5~35°C, relative humidity 45~85%, atmospheric pressure 86~106Kpa; where judgment is in dispute, test conditions are: temperature 20±2°C, relative humidity 65±5%, atmospheric pressure 86~106Kpa. The product appearance shall be in good condition, free from damage, rust, cracks, and plating defects; mounting dimensions shall comply with the requirements of product outline drawing 1TS002B. The actuation type is push-button; the circuit configuration is shown in finished product drawing 1TS002B. The rated load is DC12V with a maximum of 50mA, and the electrical life is 100,000 cycles.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0502$ 0.0452 | $ 0.45 |
| 100+ | $ 0.0402$ 0.0362 | $ 3.62 |
| 300+ | $ 0.0352$ 0.0317 | $ 9.51 |
| 2,000+ | $ 0.0291$ 0.0262 | $ 52.40 |
| 4,000+ | $ 0.0261$ 0.0235 | $ 94.00 |
| 10,000+ | $ 0.0246$ 0.0222 | $ 222.00 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HYP | |
| Packaging | SMD,6x3.5mm | |
| with Bracket | Without Bracket | |
| PressForce | 2N | |
| Length | 6mm | |
| Height | 4.3mm | |
| Voltage Rating | 12V | |
| Switching Life | 30,000 Cycles | |
| Operating Temperature | -40℃~+90℃ | |
| Width | 3.5mm | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | Gull Wing | |
| Actuator Style | Rectangular Button | |
| With Lamp | No | |
| Actuator/Cap Color | White | |
| Circuit | SPST | |
| Contact Current | 50mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This product specification applies to the tactile switch 1TS002B-2000-4301-CT. The operating temperature range is -20°C~70°C, and the storage temperature range is -30°C~80°C. Unless otherwise specified, test conditions are: temperature 5~35°C, relative humidity 45~85%, atmospheric pressure 86~106Kpa; where judgment is in dispute, test conditions are: temperature 20±2°C, relative humidity 65±5%, atmospheric pressure 86~106Kpa. The product appearance shall be in good condition, free from damage, rust, cracks, and plating defects; mounting dimensions shall comply with the requirements of product outline drawing 1TS002B. The actuation type is push-button; the circuit configuration is shown in finished product drawing 1TS002B. The rated load is DC12V with a maximum of 50mA, and the electrical life is 100,000 cycles.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
