HYP 1TS002A-2600-4300
| Manufacturer |
HYP
Asian Brands |
| Mfr. Part # | 1TS002A-2600-4300 |
| LCSC Part # | C318811 |
| Package | Through Hole,6x3.5mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 260gf TH |
| Description | Tactile Switch SPST 260gf 4.3mm PC Pin 6mm x 3.5mm Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HYP | |
| Package | Through Hole,6x3.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
720 
720
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0333 | $ 0.67 |
200+ | $ 0.0261 | $ 5.22 |
600+ | $ 0.0225 | $ 13.50 |
2,000+ | $ 0.0192 | $ 38.40 |
10,000+ | $ 0.017 | $ 170.00 |
20,000+ | $ 0.0159 | $ 318.00 |
Standard Packaging 2000/Full
Bag | ||
Better price for more quantity?
$