LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM61440AANRJRR product image
  • LM61440AANRJRR thumbnail 1
  • LM61440AANRJRR thumbnail 2
  • LM61440AANRJRR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM61440AANRJRRRoHS

Manufacturer
MPN
LM61440AANRJRR
LCSC Part #
C3188034
Packaging
VQFN-14-HR(4x3.5)
Customer #
Key Attributes
3V to 36V, 4A Low EMI Synchronous Buck Converter
Datasheetpdf iconTI LM61440AANRJRR
In-Stock: 81
81 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.5098$ 4.51
10+$ 3.8825$ 38.83
30+$ 3.5096$ 105.29
100+$ 3.1319$ 313.19
500+$ 2.9569$ 1478.45
1,000+$ 2.879$ 2879.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingVQFN-14-HR(4x3.5)
Operating Temperature-40℃~+150℃@(TJ)
Frequency - Switching2.2MHz
FunctionStep-down type
Number of Outputs1
FeaturesFrequency synchronization;Light load efficient mode;Built-in LDO regulator;Operating status indication;Overcurrent Protection;Hiccup current limiting
Output TypeAdjustable
TopologyBuck
Operating Voltage3V~36V
Switch tube (built-in/external)Built-in
Output Current4A
Output Voltage1V~34.2V
Quiescent Current7uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The LM61440 is a high-performance DC/DC synchronous buck converter. The device features integrated high-side and low-side MOSFETs, capable of delivering up to 4A output current over a wide input voltage range of 3.0V to 36V, with 42V transient tolerance to simplify input inrush protection design. The LM61440 provides soft recovery from dropout, eliminating output overshoot.

The LM61440 is specifically designed for low EMI. The device features adjustable SW node rise time and low EMI, and comes in a VQFN-HR package with low switching node ringing and an easy-to-use, optimized pin layout. The switching frequency can be set or synchronized in the range of 200kHz to 2.2MHz to avoid noise-sensitive frequency bands. Additionally, the frequency can be selected to improve efficiency at lower operating frequencies or reduce solution size at higher operating frequencies.

Auto mode enables frequency foldback during light-load operation, achieving a no-load quiescent current of only 7µA (typical) and high light-load efficiency. Seamless transitions between PWM and PFM modes, combined with ultra-low MOSFET on-resistance and an external bias input, ensure excellent efficiency across the full load range.

Features

AI Translation
  • Functional Safety documentation available to support functional safety system design, optimized for ultra-low EMI requirements
  • HotRod™ package and parallel input path minimize switching node ringing
  • Parallel input path minimizes parasitic inductance
  • Adjustable SW node rise time
  • 42V transient voltage support
  • ±1% total output voltage regulation accuracy
  • VOUT adjustable from 1V to 95% of VIN
  • 0.3V dropout voltage at 3A load (typical)
  • High-efficiency power conversion across all load conditions
  • 7µA no-load current at 13.5VIN, 3.3VOUT
  • 83% PFM efficiency at 1mA, 13.5VIN, 5VOUT
  • Low MOSFET on-resistance
  • RDS_ON_HS = 41mΩ (typical)
  • RDS_ON_LS = 21mΩ (typical)
  • External bias option for improved efficiency
  • Pin-compatible with: LM61440-Q1 (36V, 4A, adjustable fSW), LM61460 (36V, 6A, adjustable fSW)

Applications

AI Translation
  • USB Type-C
  • Industrial robots: CPU boards
  • Industrial PCs: Single-board computers
  • Test and measurement instruments