TI TPS543320RPYR
| Manufacturer | |
| MPN | TPS543320RPYR |
| LCSC Part # | C3188032 |
| Packaging | VQFN-14-HR(2.5x3) |
| Customer # | |
| Key Attributes | TPS543320 High-Efficiency 18V, 3A Synchronous Buck Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-14-HR(2.5x3) | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Frequency - Switching | 1MHz | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Hiccup current limiting;Adjustable soft-start;Output discharge;Frequency synchronization;Operating status indication;Overcurrent Protection;Built-in LDO regulator | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4V~18V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 3A | |
| Output Voltage | 500mV~5.5V | |
| Quiescent Current | 1.6mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TPS543320 is a high-efficiency 18V, 3A synchronous buck converter featuring internally compensated, fixed-frequency advanced current mode control. The device delivers high efficiency at switching frequencies up to 2.2MHz. Housed in a compact 2.5mm × 3mm HotRod VQFN package with high efficiency at elevated frequencies, it is an ideal choice for designs requiring a small solution size. The fixed-frequency controller operates from 500kHz to 2.2MHz and can be synchronized to an external clock via the SYNC pin. Additional features include a high-accuracy voltage reference, selectable soft-start time, monotonic startup into pre-biased outputs, selectable current limit, adjustable UVLO (via the EN pin), and a comprehensive suite of fault protections.
Features
- Fixed-frequency, internally compensated Advanced Current Mode (ACM) control
- Integrated 25mΩ and 13.9mΩ MOSFETs
- Input voltage range: 4V to 18V
- Output voltage range: 0.5V to 7V
- Three selectable PWM ramp options for optimized control loop performance
- Five selectable switching frequencies: 500kHz, 750kHz, 1MHz, 1.5MHz, and 2.2MHz
- Synchronization to an external clock
- 0.5V voltage reference accuracy of ±0.5% over full temperature range
- Selectable soft-start time: 0.5ms, 1ms, 2ms, and 4ms
- Monotonic startup into pre-biased output
- Selectable current limit supporting 3A and 2A operation
- Enable pin with adjustable input UVLO
- Power-good output monitor
- Output OVP, output UVP, input UVLO, overcurrent, and overtemperature protection
- Pin-to-pin compatible with TPS543820 and TPS543620
- Operating junction temperature range: –40°C to 150°C
- 2.5mm × 3mm 14-pin VQFN-HR package with 0.5mm pitch
Applications
- Wireless infrastructure and wired communications equipment
- Fiber optic networks
- Test and measurement
- Medical and healthcare
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1194 | $ 2.12 |
| 10+ | $ 1.8826 | $ 18.83 |
| 30+ | $ 1.714 | $ 51.42 |
| 100+ | $ 1.5599 | $ 155.99 |
| 500+ | $ 1.4902 | $ 745.10 |
| 1,000+ | $ 1.461 | $ 1461.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-14-HR(2.5x3) | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Frequency - Switching | 1MHz | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Hiccup current limiting;Adjustable soft-start;Output discharge;Frequency synchronization;Operating status indication;Overcurrent Protection;Built-in LDO regulator | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4V~18V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 3A | |
| Output Voltage | 500mV~5.5V | |
| Quiescent Current | 1.6mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TPS543320 is a high-efficiency 18V, 3A synchronous buck converter featuring internally compensated, fixed-frequency advanced current mode control. The device delivers high efficiency at switching frequencies up to 2.2MHz. Housed in a compact 2.5mm × 3mm HotRod VQFN package with high efficiency at elevated frequencies, it is an ideal choice for designs requiring a small solution size. The fixed-frequency controller operates from 500kHz to 2.2MHz and can be synchronized to an external clock via the SYNC pin. Additional features include a high-accuracy voltage reference, selectable soft-start time, monotonic startup into pre-biased outputs, selectable current limit, adjustable UVLO (via the EN pin), and a comprehensive suite of fault protections.
Features
- Fixed-frequency, internally compensated Advanced Current Mode (ACM) control
- Integrated 25mΩ and 13.9mΩ MOSFETs
- Input voltage range: 4V to 18V
- Output voltage range: 0.5V to 7V
- Three selectable PWM ramp options for optimized control loop performance
- Five selectable switching frequencies: 500kHz, 750kHz, 1MHz, 1.5MHz, and 2.2MHz
- Synchronization to an external clock
- 0.5V voltage reference accuracy of ±0.5% over full temperature range
- Selectable soft-start time: 0.5ms, 1ms, 2ms, and 4ms
- Monotonic startup into pre-biased output
- Selectable current limit supporting 3A and 2A operation
- Enable pin with adjustable input UVLO
- Power-good output monitor
- Output OVP, output UVP, input UVLO, overcurrent, and overtemperature protection
- Pin-to-pin compatible with TPS543820 and TPS543620
- Operating junction temperature range: –40°C to 150°C
- 2.5mm × 3mm 14-pin VQFN-HR package with 0.5mm pitch
Applications
- Wireless infrastructure and wired communications equipment
- Fiber optic networks
- Test and measurement
- Medical and healthcare
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



