MAXIM MAX77827CEFD+T
| Manufacturer | |
| MPN | MAX77827CEFD+T |
| LCSC Part # | C3187989 |
| Packaging | FC2QFN-14(2.5x2.5) |
| Customer # | |
| Key Attributes | 5.5V Input, 1.8A/3.1A Switch Buck-Boost Converter with 6uA IQ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | FC2QFN-14(2.5x2.5) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.5MHz | |
| Function | Buck-Boost | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Output discharge;Cycle-by-cycle current limiting;Overcurrent Protection;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck-Boost | |
| Operating Voltage | 2.6V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | - | |
| Output Voltage | 2.3V~5.3V | |
| Quiescent Current | 6uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX77827 is a high-efficiency buck-boost regulator targeted for one-cell Li-ion powered applications with the lowest typical quiescent current in the industry of 6μA. It supports input voltages of 1.8V to 5.5V and an output voltage range of 2.3V to 5.3V. The IC provides two different switching current levels (1.8A and 3.1A) to optimize external component sizing based on given load current requirements. With the 1.8A switching current-limit option, the IC can support up to 1.0A load current in buck mode and 900mA in boost mode (VIN = 3.0V, VOUT = 3.3V). The peak efficiency of 96% makes the IC one of the best solutions as a DC/DC converter to supply a rail for battery-powered portable applications. The IC features an adjustable output voltage, which can be programmed from 2.3V to 5.3V through a single resistor. Two GPIO pins are available to support force PWM enable function and power-OK (POK) indicator. A unique control algorithm allows high-efficiency, outstanding line/load transient response, and seamless transition between buck and boost modes. These options provide design flexibility that allow the IC to cover a wide range of applications and use cases while minimizing board space. The MAX77827 is available in a 1.61mm x 2.01mm, 12-bump wafer-level package (WLP), and a 2.5mm x 2.5mm, 14-lead FC2QFN package.
Features
- 1.8V to 5.5V Input Voltage Range
- 2.3V to 5.3V Single Resistor Adjustable Output Voltage
- 1.6A Maximum Output Current (3.1A ILIM Option, Buck Mode)
- 900mA Maximum Output Current (1.8A ILIM Option, Boost Mode 3.0V, 3.3VOUT)
- 96% Peak Efficiency (3.3VIN, 3.3VOUT)
- SKIP Mode for Higher Light-Load Efficiency
- 6μA Ultra-Low Typical Quiescent Current (At TJ = +25°C)
- 2.5MHz Nominal Switching Frequency
- Enable Pin GPIO Pins for System Design Convenience
- FPWM (Forced PWM) Mode Selection Pin
- POK Indicator Pin
- UVLO, Soft-Start, Active-Output Discharge, Overcurrent, and Thermal Shutdown Protections
- 1.61mm x 2.01mm, 12-Bump WLP
- 2.5mm x 2.5mm, 14-Lead FC2QFN
Applications
- 1-Cell Li+ Battery Powered Equipment
- Smartphones/Portable/Wearables
- Internet of Things (IoT) Devices
- LPWAN (LTE/NB-IoT, LTE/Cat-M1)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.7448 | $ 4.74 |
| 10+ | $ 4.0947 | $ 40.95 |
| 30+ | $ 3.7094 | $ 111.28 |
| 100+ | $ 3.3177 | $ 331.77 |
| 500+ | $ 3.1372 | $ 1568.60 |
| 1,000+ | $ 3.056 | $ 3056.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | FC2QFN-14(2.5x2.5) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.5MHz | |
| Function | Buck-Boost | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Output discharge;Cycle-by-cycle current limiting;Overcurrent Protection;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck-Boost | |
| Operating Voltage | 2.6V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | - | |
| Output Voltage | 2.3V~5.3V | |
| Quiescent Current | 6uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX77827 is a high-efficiency buck-boost regulator targeted for one-cell Li-ion powered applications with the lowest typical quiescent current in the industry of 6μA. It supports input voltages of 1.8V to 5.5V and an output voltage range of 2.3V to 5.3V. The IC provides two different switching current levels (1.8A and 3.1A) to optimize external component sizing based on given load current requirements. With the 1.8A switching current-limit option, the IC can support up to 1.0A load current in buck mode and 900mA in boost mode (VIN = 3.0V, VOUT = 3.3V). The peak efficiency of 96% makes the IC one of the best solutions as a DC/DC converter to supply a rail for battery-powered portable applications. The IC features an adjustable output voltage, which can be programmed from 2.3V to 5.3V through a single resistor. Two GPIO pins are available to support force PWM enable function and power-OK (POK) indicator. A unique control algorithm allows high-efficiency, outstanding line/load transient response, and seamless transition between buck and boost modes. These options provide design flexibility that allow the IC to cover a wide range of applications and use cases while minimizing board space. The MAX77827 is available in a 1.61mm x 2.01mm, 12-bump wafer-level package (WLP), and a 2.5mm x 2.5mm, 14-lead FC2QFN package.
Features
- 1.8V to 5.5V Input Voltage Range
- 2.3V to 5.3V Single Resistor Adjustable Output Voltage
- 1.6A Maximum Output Current (3.1A ILIM Option, Buck Mode)
- 900mA Maximum Output Current (1.8A ILIM Option, Boost Mode 3.0V, 3.3VOUT)
- 96% Peak Efficiency (3.3VIN, 3.3VOUT)
- SKIP Mode for Higher Light-Load Efficiency
- 6μA Ultra-Low Typical Quiescent Current (At TJ = +25°C)
- 2.5MHz Nominal Switching Frequency
- Enable Pin GPIO Pins for System Design Convenience
- FPWM (Forced PWM) Mode Selection Pin
- POK Indicator Pin
- UVLO, Soft-Start, Active-Output Discharge, Overcurrent, and Thermal Shutdown Protections
- 1.61mm x 2.01mm, 12-Bump WLP
- 2.5mm x 2.5mm, 14-Lead FC2QFN
Applications
- 1-Cell Li+ Battery Powered Equipment
- Smartphones/Portable/Wearables
- Internet of Things (IoT) Devices
- LPWAN (LTE/NB-IoT, LTE/Cat-M1)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



