Samsung Electro-Mechanics CL32A476MQJNNNE
| Manufacturer | |
| Mfr. Part # | CL32A476MQJNNNE |
| LCSC Part # | C318779 |
| Package | 1210 |
| Customer # | |
| Key Attributes | CAP CER 47uF 6.3V X5R 1210 |
| Description | 47uF ±20% 6.3V Ceramic Capacitor X5R 1210 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Package | 1210 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1671 | $ 0.84 |
50+ | $ 0.1325 | $ 6.63 |
150+ | $ 0.1177 | $ 17.66 |
1,000+ | $ 0.0945 | $ 94.50 |
2,000+ | $ 0.0862 | $ 172.40 |
5,000+ | $ 0.0813 | $ 406.50 |
Standard Packaging 1000/Full
Reel | ||