Samsung Electro-Mechanics CL31A225KB9LNNC
| Manufacturer | |
| Mfr. Part # | CL31A225KB9LNNC |
| LCSC Part # | C318758 |
| Package | 1206 |
| Customer # | |
| Key Attributes | CAP CER 2.2uF 50V X5R 1206 |
| Description | 2.2uF ±10% 50V Ceramic Capacitor X5R 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,540
3,540
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0514 | $ 0.51 |
100+ | $ 0.0414 | $ 4.14 |
300+ | $ 0.0364 | $ 10.92 |
1,000+ | $ 0.0327 | $ 32.70 |
4,000+ | $ 0.0297 | $ 118.80 |
8,000+ | $ 0.0282 | $ 225.60 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$