RICHTEK RT6220AGQUF
| Manufacturer |
RICHTEK
Asian Brands |
| Mfr. Part # | RT6220AGQUF |
| LCSC Part # | C3187302 |
| Package | UQFN-16(3x3) |
| Customer # | |
| Key Attributes | 6A, 23V, 500kHz, ACOT Synchronous Buck Converter |
| Description | Buck 450kHz~550kHz Adjustable UQFN-16(3x3) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | RICHTEK | |
| Package | UQFN-16(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
746 
746
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5134 | $ 0.51 |
10+ | $ 0.4581 | $ 4.58 |
30+ | $ 0.4304 | $ 12.91 |
100+ | $ 0.4028 | $ 40.28 |
500+ | $ 0.3874 | $ 193.70 |
1,000+ | $ 0.3782 | $ 378.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$