LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI V62/03624-01XE product image
Images for reference only

TI V62/03624-01XERoHS

Manufacturer
MPN
V62/03624-01XE
LCSC Part #
C3187102
Packaging
SOIC-8
Customer #
Key Attributes
Step-down type 46kHz SOIC-8 Power Supply Controllers, Monitors RoHS
Datasheetpdf iconTI V62/03624-01XE
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.907$ 9.91
200+$ 3.8333$ 766.66
500+$ 3.6996$ 1849.80
1,000+$ 3.6335$ 3633.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors
ManufacturerTI
PackagingSOIC-8
Output Type-
Output Current-
Synchronous RectifierNo
FunctionStep-down type
Frequency - Switching46kHz
Number of Outputs1
FeaturesOvercurrent Protection
Switch Tube (Built-In/External)-
Quiescent Current-
Output Voltage-
Operating Temperature-40℃~+125℃@(TA)
Operating Voltage6.9V~12V
Topology-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The UCC2800/1/2/3/4/5 family of high-speed, low-power integrated circuits contain all of the control and drive components required for off-line and dc-to-dc fixed frequency current-mode switching power supplies with minimal parts count. These devices have the same pin configuration as the UC2842/3/4/5 family and also offer the added features of internal full-cycle soft start and internal leading-edge blanking of the current-sense input. The UCC2800/1/2/3/4/5 family offers choice of maximum duty cycle and critical voltage levels. Lower reference parts such as the UCC2803 and UCC2805 fit best into battery operated systems, while the higher reference and the higher UVLO hysteresis of the UCC2802 and UCC2804 make these ideal choices for use in off-line power supplies.

Features

AI Translation
  • Controlled Baseline − One Assembly − One Test Site − One Fabrication Site
  • Extended Temperature Performance of -55°C to 125°C
  • Enhanced Diminishing Manufacturing Sources (DMS) Support
  • Enhanced Product Change Notification
  • ESD Protection Exceeds 200 V Using Machine Model τ(C = 200 pF, R = 0)
  • 100 μa Typical Starting Supply Current
  • 500 μa Typical Operating Supply Current
  • Operation to 1 MHz
  • Internal Soft Start
  • Internal Fault Soft Start
  • Internal Leading-Edge Blanking of the Current Sense Signal
  • 1 Amp Totem-Pole Output
  • 70 ns Typical Response from Current-Sense to Gate Drive Output
  • 1.5% Tolerance Voltage Reference
  • Same Pinout as UC3842 and UC3842A