Images are for reference only
EDA Models

Samsung Electro-Mechanics CL21A225KACLNNC

Manufacturer
Mfr. Part #
CL21A225KACLNNC
LCSC Part #
C318705
Package
0805
Customer #
Key Attributes
CAP CER 2.2uF 25V X5R 0805
Description
2.2uF ±10% 25V Ceramic Capacitor X5R 0805
Datasheet pdf icon Samsung Electro-Mechanics CL21A225KACLNNC

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Ceramic Capacitors
Manufacturer Samsung Electro-Mechanics
Package 0805
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8532241000
USHTS 8532240020
TARIC 8532240000
CAHTS 8532240090
BRHTS 85322410
INHTS 85322400
MXHTS 8532.24.01

Related Resources

Type Link
Datasheet pdf icon Samsung Electro-Mechanics CL21A225KACLNNC
EDA Models

Additional Information

Type Details
Minimum 50
Multiple 50
Standard Packaging 4000
Sales Unit Piece
Out of Stock
Stock Notification
Qty. Unit Price (Reference Only) Ext. Price
50+
$ 0.0167 $ 0.84
500+
$ 0.013 $ 6.50
1,500+
$ 0.0109 $ 16.35
4,000+
$ 0.0097 $ 38.80
24,000+
$ 0.0086 $ 206.40
48,000+
$ 0.008 $ 384.00
Standard Packaging 4000/Full Reel