MAXIM MAX17004AETJ+
| Manufacturer | |
| MPN | MAX17004AETJ+ |
| LCSC Part # | C3186991 |
| Packaging | TQFN-32-EP(5x5) |
| Customer # | |
| Key Attributes | Step-down type 6V~26V TQFN-32-EP(5x5) Special Purpose Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-32-EP(5x5) | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Output discharge;Built-in LDO regulator;Overcurrent Protection;Light load efficient mode;Operating status indication | |
| Frequency - Switching | 200kHz;300kHz;500kHz | |
| Function | Step-down type | |
| Number of Outputs | 2 | |
| Output Voltage | - | |
| Topology | Buck | |
| Output Current | - | |
| Quiescent Current | - | |
| Switch tube (built-in/external) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | - | |
| Voltage - Supply | 6V~26V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MAX17003A/MAX17004A are dual step-down, switch-mode, power-supply (SMPS) controllers with synchronous rectification, intended for main 5V/3.3V power generation in battery-powered systems. Fixed-frequency operation with optimal interleaving minimizes input ripple current from the lowest input voltages up to the 26V maximum input. Optimal 40/60 interleaving allows the input voltage to go down to 8.3V before duty-cycle overlap occurs, compared to 180° out-of-phase regulators where the duty-cycle overlap occurs when the input drops below 10V.
Features
AI Translation
- Fixed-Frequency, Current-Mode Control
- 40/60 Optimal Interleaving
- Internal BST Switches
- Internal 5V, 100mA Linear Regulator
- Auxiliary Linear-Regulator Driver (12V or Adjustable Down to 1V)
- Dual Mode™ Feedback—3.3V/5V Fixed or Adjustable Output Voltages
- 200kHz/300kHz/500kHz Switching Frequency
- Undervoltage and Thermal-Fault Protection
- Overvoltage-Fault Protection (MAX17003A Only)
- 6V to 26V Input Range
- 2V ±0.75% Reference Output
- Independent Enable Inputs and Power-Good Outputs
- Soft-Start and Soft-Discharge (Voltage Ramp)
- 8μA (typ) Shutdown Current
Applications
AI Translation
- Main Power Supplies
- 2 to 4 Cell Li+ Battery-Powered Devices
- Notebook and Subnotebook Computers
- PDAs and Mobile Communicators
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.1159 | $ 9.12 |
| 200+ | $ 3.5288 | $ 705.76 |
| 500+ | $ 3.4038 | $ 1701.90 |
| 1,000+ | $ 3.3437 | $ 3343.70 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

