Images are for reference only
EDA Models

Samsung Electro-Mechanics CL10C330JC8NNNC

Manufacturer
Mfr. Part #
CL10C330JC8NNNC
LCSC Part #
C318678
Package
0603
Customer #
Key Attributes
CAP CER 33pF 100V C0G 0603
Description
33pF ±5% 100V Ceramic Capacitor C0G 0603
Datasheet pdf icon Samsung Electro-Mechanics CL10C330JC8NNNC

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Ceramic Capacitors
Manufacturer Samsung Electro-Mechanics
Package 0603
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8532241000
USHTS 8532240020
TARIC 8532240000
CAHTS 8532240090
BRHTS 85322410
INHTS 85322400
MXHTS 8532.24.01

Related Resources

Type Link
Datasheet pdf icon Samsung Electro-Mechanics CL10C330JC8NNNC
EDA Models

Additional Information

Type Details
Minimum 50
Multiple 50
Standard Packaging 4000
Sales Unit Piece
Out of Stock
Stock Notification
Qty. Unit Price (Reference Only) Ext. Price
50+
$ 0.0077 $ 0.39
500+
$ 0.0063 $ 3.15
1,500+
$ 0.0055 $ 8.25
4,000+
$ 0.0045 $ 18.00
24,000+
$ 0.0041 $ 98.40
48,000+
$ 0.0038 $ 182.40
Standard Packaging 4000/Full Reel