Samsung Electro-Mechanics CL10B222JB8NNNC
| Manufacturer | |
| Mfr. Part # | CL10B222JB8NNNC |
| LCSC Part # | C318666 |
| Package | 0603 |
| Customer # | |
| Key Attributes | CAP CER 2.2nF 50V X7R 0603 |
| Description | 2.2nF ±5% 50V Ceramic Capacitor X7R 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
50+ | $ 0.0106 | $ 0.53 |
500+ | $ 0.0086 | $ 4.30 |
1,500+ | $ 0.0075 | $ 11.25 |
4,000+ | $ 0.0068 | $ 27.20 |
24,000+ | $ 0.0062 | $ 148.80 |
48,000+ | $ 0.0059 | $ 283.20 |
Standard Packaging 4000/Full
Reel | ||