MAXIM MAX1855EEG+
| Manufacturer | |
| MPN | MAX1855EEG+ |
| LCSC Part # | C3186485 |
| Packaging | SSOP-24-150mil |
| Customer # | |
| Key Attributes | Step-down type SSOP-24-150mil Special Purpose Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | MAXIM | |
| Packaging | SSOP-24-150mil | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Overcurrent Protection;Operating status indication;Dynamic voltage scaling | |
| Frequency - Switching | 200kHz;300kHz;400kHz;550kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Output Current | - | |
| Switch tube (built-in/external) | External | |
| Voltage - Supply | - | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX1716/MAX1854/MAX1855 step-down controllers are intended for core CPU DC-DC converters in notebook computers. They feature a dynamically adjustable output (5-bit DAC), ultra-fast transient response, high DC accuracy, and high efficiency needed for leading-edge CPU core power supplies. Maxim's proprietary Quick-PWM™ quick-response, constant-ontime PWM control scheme handles wide input/output voltage ratios with ease and provides 100ns “instant-on” response to load transients while maintaining a relatively constant switching frequency. The MAX1716/MAX1854/MAX1855 are designed specifically for CPU core applications requiring a voltage-positioned supply. The voltage-positioning input (VPS), combined with a high DC accuracy control loop, is used to implement a power supply that modifies its output set point in response to the load current. This arrangement decreases full-load power dissipation and reduces the required number of output capacitors. The 28V input range of the MAX1716/MAX1854/MAX1855 enables single-stage buck conversion from high-voltage batteries for the maximum possible efficiency. Alternatively, the devices’ high-frequency capability combined with two-stage conversion (stepping down the +5V system supply instead of the battery) allows the smallest possible physical size. The output voltage can be dynamically adjusted through the 5-bit digitalto-analog converter (DAC) inputs.
Features
- High-Efficiency Voltage Positioning
- Quick-PWM Architecture
- ±1% VOUT Line-Regulation Accuracy
- Adjustable Output Range (5-Bit DAC) MAX1716: 0.925V to 1.6V MAX1854: 0.925V to 2.0V MAX1855: 0.600V to 1.75V
- 2V to 28V Input Range
- 200/300/400/550kHz Switching Frequency
- Output Undervoltage Protection
- Overvoltage Protection (MAX1716/MAX1855)
- Drive Large Synchronous-Rectifier MOSFETs
- 1.7ms Digital Soft-Start
- 700μA ICC Supply Current
- 1μA Shutdown Supply Current
- 2V±1% Reference Output
- VGATE Transition-Complete Indicator
- Small 24-Pin QSOP Package
Applications
- Notebook Computers
- Docking Stations
- CPU Core Supply
- Single-Stage (BATT to VCORE) Converters
- Two-Stage (+5V to VCORE) Converters
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 14.7431 | $ 14.74 |
| 200+ | $ 5.706 | $ 1141.20 |
| 500+ | $ 5.5054 | $ 2752.70 |
| 1,000+ | $ 5.4066 | $ 5406.60 |
Standard Packaging50/Full Tube | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

