LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol D3W3P36A6GX08LF product image
Images for reference only

Amphenol D3W3P36A6GX08LFRoHS

Manufacturer
MPN
D3W3P36A6GX08LF
LCSC Part #
C3185880
Packaging
Through Hole,Right Angle
Customer #
Key Attributes
3P Male Right Angle 1 30A Through Hole,Right Angle D-Sub Connector RoHS
Datasheetpdf iconAmphenol D3W3P36A6GX08LF
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.3115$ 9.31
200+$ 3.6048$ 720.96
500+$ 3.4779$ 1738.95
1,000+$ 3.4144$ 3414.40
Standard Packaging25/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector
ManufacturerAmphenol
PackagingThrough Hole,Right Angle
Number of Pins3P
GenderMale
Mounting TypeRight Angle
Number of Rows1
Current Rating-Signal30A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.