LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking AR03BTCX1501 product image
  • AR03BTCX1501 thumbnail 1
  • AR03BTCX1501 thumbnail 2
  • AR03BTCX1501 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Viking AR03BTCX1501RoHS

Manufacturer
VikingAsian Brands
MPN
AR03BTCX1501
LCSC Part #
C318129
Packaging
0603
Customer #
Key Attributes
RES 1.5kΩ ±0.1% 100mW 0603
Datasheetpdf iconViking AR03BTCX1501
In-Stock: 4,860
4,860 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0367$ 0.73
200+$ 0.0293$ 5.86
600+$ 0.0252$ 15.12
5,000+$ 0.0218$ 109.00
10,000+$ 0.0197$ 197.00
20,000+$ 0.0185$ 370.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0603
Power(Watts)100mW
Resistance1.5kΩ
Operating Temperature-55℃~+155℃
Voltage Rating-
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece