TE Connectivity 5-2301995-4
| Manufacturer | |
| MPN | 5-2301995-4 |
| LCSC Part # | C3179847 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | CONN MOD JACK TH SHIELDED |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular Connectors/Modular/Ethernet Connector Jacks With Magnetics | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Number of Ports | 1 | |
| Shielding | Shielded | |
| Mounting Type | Right Angle | |
| Ratings | cat5e | |
| LED | With LED |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Industrial RJ45 jacks with integrated magnetics offer a highly integrated connectivity solution - from the cable to the physical layer - for Industrial Ethernet. Integrating the magnetics into the jack allows for a much improved EMI noise shielding, enabling more reliable connections. A standardized portfolio with 1x1 straight and R / A, 7x2, 2x1 form factors addresses many of the industrial applications, which allows customers to find the solution they are looking for. Specific industrial requirements such as high reliability through improved corrosion resistance, extended temperature range and long product lifetime are all addressed, including support of the latest reflow soldering production processes.
Features
- Extended temperature range -40…+85 °C
- Minimum product life requirement of 10 years
- 260 °C reflow Pin in Paste Soldering
- Plating thickness 0.76 µm [30 µinch] gold over 1.27 µm [50 µinch] nickel
- Improved EMI integrity and signal integrity performance
- Both current and voltage mode PHY - chips supported
Applications
- All industrial applications requiring Ethernet
- All industrial equipment with RJ45 connectivity
- Industry Computers
- Hubs
- PLC’s
- Routers
- Switches
- Wireless access points
- All Ethernet enabled equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.7488$ 8.3841 | $ 8.38 |
Standard Packaging50/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular Connectors/Modular/Ethernet Connector Jacks With Magnetics | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Number of Ports | 1 | |
| Shielding | Shielded | |
| Mounting Type | Right Angle | |
| Ratings | cat5e | |
| LED | With LED |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Industrial RJ45 jacks with integrated magnetics offer a highly integrated connectivity solution - from the cable to the physical layer - for Industrial Ethernet. Integrating the magnetics into the jack allows for a much improved EMI noise shielding, enabling more reliable connections. A standardized portfolio with 1x1 straight and R / A, 7x2, 2x1 form factors addresses many of the industrial applications, which allows customers to find the solution they are looking for. Specific industrial requirements such as high reliability through improved corrosion resistance, extended temperature range and long product lifetime are all addressed, including support of the latest reflow soldering production processes.
Features
- Extended temperature range -40…+85 °C
- Minimum product life requirement of 10 years
- 260 °C reflow Pin in Paste Soldering
- Plating thickness 0.76 µm [30 µinch] gold over 1.27 µm [50 µinch] nickel
- Improved EMI integrity and signal integrity performance
- Both current and voltage mode PHY - chips supported
Applications
- All industrial applications requiring Ethernet
- All industrial equipment with RJ45 connectivity
- Industry Computers
- Hubs
- PLC’s
- Routers
- Switches
- Wireless access points
- All Ethernet enabled equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



