DFRobot SEN0309
| Manufacturer | |
| Mfr. Part # | SEN0309 |
| LCSC Part # | C3178356 |
| Package | - |
| Customer # | |
| Description | 10cm~1200cm Distance Measuring RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Distance Measuring | |
| Manufacturer | DFRobot | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 133.4323 | $ 133.43 |
200+ | $ 51.6367 | $ 10327.34 |
500+ | $ 49.8226 | $ 24911.30 |
1,000+ | $ 48.9251 | $ 48925.10 |
Standard Packaging 1/Full
Bag | ||