LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI V62/06627-01XE product image
Images for reference only

TI V62/06627-01XERoHS

Manufacturer
MPN
V62/06627-01XE
LCSC Part #
C3178245
Packaging
SOT-23-6
Customer #
Key Attributes
SOT-23-6 Supervisors RoHS
Datasheetpdf iconTI V62/06627-01XE
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.6432$ 2.64
200+$ 1.023$ 204.60
500+$ 0.9876$ 493.80
1,000+$ 0.969$ 969.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTI
PackagingSOT-23-6

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS3813 family of supervisory circuits provides circuit initialization and timing supervision, primarily for DSPs and processor-based systems. During power on, RESET is asserted when supply voltage (VDD) becomes higher than 1.1 V. Thereafter, the supervisory circuit monitors VDD and keeps RESET active as long as VDD remains below the threshold voltage (VT). An internal timer delays the return of the output to the inactive state (high) to ensure proper system reset. The delay time, Δtd = 25 ms typical, starts after VDD has risen above the threshold voltage (VT). When the supply voltage drops below the threshold voltage (VT), the output becomes active (low) again. No external components are required. All the devices of this family have a fixed-sense threshold voltage (VT) set by an internal voltage divider. For safety critical applications the TPS3813 family incorporates a so-called window-watchdog with programmable delay and window ratio. The upper limit of the watchdog time-out can be set by either connecting WDT to GND, VDD, or using an external capacitor. The lower limit and thus the window ratio is set by connecting WDR to GND or VDD. The supervised processor now needs to trigger the TPS3813 within this window not to assert a RESET. The product spectrum is designed for supply voltages of 2.5 V, 3 V, 3.3 V, and 5 V. The circuits are available in a 6-pin SOT-23 package. The TPS3813 devices are characterized for operation over a temperature range of -55°C to 125°C.

Features

AI Translation
  • Controlled Baseline – One Assembly/Test Site, One Fabrication Site
  • Extended Temperature Performance of -55°C to 125°C
  • Enhanced Diminishing Manufacturing Sources (DMS) Support
  • Enhanced Product-Change Notification
  • Qualification Pedigree
  • Window-Watchdog With Programmable Delay and Window Ratio
  • 6-Pin SOT-23 Package
  • Supply Current of 9 μA (Typ)
  • Power On Reset Generator With a Fixed Delay Time of 25 ms
  • Precision Supply Voltage Monitor 2.5 V, 3 V, 3.3 V, 5 V
  • Open-Drain Reset Output

Applications

AI Translation
  • Applications Using DSPs, Microcontrollers, or Microprocessors
  • Safety Critical Systems
  • Automotive Systems
  • Healing Systems