LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JAE Electronics ST11S008V4HR2000 product image
  • ST11S008V4HR2000 thumbnail 1
  • ST11S008V4HR2000 thumbnail 2
  • ST11S008V4HR2000 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

JAE Electronics ST11S008V4HR2000RoHS

Manufacturer
MPN
ST11S008V4HR2000
LCSC Part #
C3177044
Packaging
SMD
Customer #
Key Attributes
CONN MICRO SD CARD (TF CARD)
Datasheetpdf iconJAE Electronics ST11S008V4HR2000
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Memory Connectors/PC Card Sockets
ManufacturerJAE Electronics
PackagingSMD
Operating Temperature-30℃~+85℃
Card Connection ModePush-Push
Rated Voltage (Max)10V
Height Above Board1.25mm
Connector Type-
Card TypeMicroSD Card (TF Card)

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece
In-Stock: 2
2 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5444$ 0.54
10+$ 0.4388$ 4.39
30+$ 0.3916$ 11.75
100+$ 0.3348$ 33.48
500+$ 0.3104$ 155.20
1,000+$ 0.2941$ 294.10
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.