LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX2312EEI product image
Images for reference only

MAXIM MAX2312EEI

Manufacturer
MPN
MAX2312EEI
LCSC Part #
C3176992
Packaging
SSOP-28-150mil
Customer #
Key Attributes
40MHz~300MHz 62.9dB SSOP-28-150mil RF Demodulators
Datasheetpdf iconMAXIM MAX2312EEI

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Demodulators
ManufacturerMAXIM
PackagingSSOP-28-150mil
Frequency Range40MHz~300MHz
FeaturesPLL lock detection function
Noise Figure62.9dB
Voltage - Supply2.7V
Current - Supply25.9mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The MAX2310/MAX2312/MAX2314/MAX2316 are IF receivers designed for dual-band, dual-mode, and single-mode N-CDMA and W-CDMA cellular phone systems. The signal path consists of a variable gain amplifier (VGA) and 1/Ω demodulator. The devices feature guaranteed +2.7V operation, a dynamic range of over 110dB, and high input IP3 (-33dBm at 35dB gain, 1.7dBm at -35dB).

Unlike similar devices, the MAX2310 family of receivers includes dual oscillators and synthesizers to form a self-contained IF subsystem. The synthesizer’s reference and RF dividers are fully programmable through a 3-wire serial bus, enabling dual-band system architectures using any common reference and IF frequency. The differential baseband outputs have enough bandwidth to suit both N-CDMA and W-CDMA systems, and offer saturated output levels of 2.7Vp-p at a low +2.75V supply voltage. Including the low-noise voltage-controlled oscillator (VCO) and synthesizer, the MAX2310 draws only 26mA from a +2.75V supply in CDMA (differential IF) mode.

The MAX2310/MAX2312/MAX2314/MAX2316 are available in 28-pin QSOP packages.

Features

AI Translation
  • Complete IF Subsystem Includes VCO and Synthesizer
  • Supports Dual-Band, Triple-Mode Operation
  • VGA with >100dB Gain Control
  • Quadrature Demodulator
  • High Output Level (2.7V)
  • Programmable Charge-Pump Current
  • Supports Any IF Frequency Between 40MHz and 300MHz
  • 3-Wire Programmable Interface
  • Low Supply Voltage (+2.7V)

Applications

AI Translation
  • Single/Dual/Triple-Mode CDMA Handsets
  • Globalstar Dual-Mode Handsets
  • Wireless Data Links
  • Tetra Direct-Conversion Receivers
  • Wireless Local Loop (WLL)
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 25.5764$ 25.58
200+$ 9.8982$ 1979.64
500+$ 9.551$ 4775.50
1,000+$ 9.3782$ 9378.20
Standard Packaging50/Full Tube
Better price for more quantity?
$