Mini-Circuits JYDC-23-1HP+
| Manufacturer | |
| Mfr. Part # | JYDC-23-1HP+ |
| LCSC Part # | C3176949 |
| Package | SMD-8P |
| Customer # | |
| Description | 31.22dB 23.5dB 30MHz~500MHz SMD-8P RF Directional Coupler RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Mini-Circuits | |
| Package | SMD-8P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 70.3792 | $ 70.38 |
200+ | $ 27.2361 | $ 5447.22 |
500+ | $ 26.2796 | $ 13139.80 |
1,000+ | $ 25.8068 | $ 25806.80 |
Standard Packaging 500/Full
Reel | ||