Knowles FPC06302
| Manufacturer | |
| MPN | FPC06302 |
| LCSC Part # | C3176816 |
| Packaging | SMD-4P |
| Customer # | |
| Key Attributes | 0.3dB 15dB 20dB 8GHz~12GHz SMD-4P RF Directional Coupler RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Knowles | |
| Packaging | SMD-4P | |
| Insertion Loss | 0.3dB | |
| Return Loss | 15dB | |
| Coupling Factor | 20dB | |
| Frequency Range | 8GHz~12GHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.0017 | $ 4.00 |
| 200+ | $ 1.549 | $ 309.80 |
| 500+ | $ 1.4951 | $ 747.55 |
| 1,000+ | $ 1.4682 | $ 1468.20 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

