Mini-Circuits DBTC-7-152L+
| Manufacturer | |
| Mfr. Part # | DBTC-7-152L+ |
| LCSC Part # | C3176784 |
| Package | SMD-5P |
| Customer # | |
| Key Attributes | Surface Mount Directional Coupler,50Ω,7dB Coupling,10 to 1500 MHz |
| Description | 46.44dB 7dB 10MHz~1.5GHz SMD-5P RF Directional Coupler RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Mini-Circuits | |
| Package | SMD-5P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
4 
4
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.1728 | $ 6.17 |
10+ | $ 5.26 | $ 52.60 |
30+ | $ 4.7022 | $ 141.07 |
100+ | $ 4.2366 | $ 423.66 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$