Mini-Circuits SYM-30DLHW+
| Manufacturer | |
| MPN | SYM-30DLHW+ |
| LCSC Part # | C3176539 |
| Packaging | SMD-6P |
| Customer # | |
| Key Attributes | Surface Mount Frequency Mixer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-6P | |
| Features | - | |
| Isolation(L-R) | 36dB | |
| Isolation(L-I) | 45dB | |
| Operating Temperature | -40℃~+85℃ | |
| RF Frequency Range | 5MHz~3GHz | |
| Gain/Loss | -6.5dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- CDMA
- GSM
- DCS
- PCN
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 16.5275$ 10.7429 | $ 10.74 |
| 10+ | $ 15.6938$ 10.2010 | $ 102.01 |
| 30+ | $ 14.2491$ 9.2620 | $ 277.86 |
| 100+ | $ 12.9898$ 8.4434 | $ 844.34 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-6P | |
| Features | - | |
| Isolation(L-R) | 36dB | |
| Isolation(L-I) | 45dB | |
| Operating Temperature | -40℃~+85℃ | |
| RF Frequency Range | 5MHz~3GHz | |
| Gain/Loss | -6.5dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- CDMA
- GSM
- DCS
- PCN
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



