COV COV-05D220KSC200B
| Manufacturer |
COV
Asian Brands |
| Mfr. Part # | COV-05D220KSC200B |
| LCSC Part # | C317616 |
| Package | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | VARISTOR 18.7V~26V 100A P=5mm |
| Description | 18.7V~26V 100A Varistor Through Hole,P=5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | COV | |
| Package | Through Hole,P=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
9,500 
9,500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0393 | $ 0.79 |
200+ | $ 0.0308 | $ 6.16 |
1,000+ | $ 0.0233 | $ 23.30 |
2,000+ | $ 0.0205 | $ 41.00 |
10,000+ | $ 0.018 | $ 180.00 |
20,000+ | $ 0.0167 | $ 334.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$