LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73H2ATTD1R80F product image
  • RK73H2ATTD1R80F thumbnail 1
  • RK73H2ATTD1R80F thumbnail 2
  • RK73H2ATTD1R80F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KOA RK73H2ATTD1R80FRoHS

Manufacturer
MPN
RK73H2ATTD1R80F
LCSC Part #
C317205
Packaging
0805
Customer #
Key Attributes
RES 1.8Ω ±1% 250mW 0805
Datasheetpdf iconKOA RK73H2ATTD1R80F
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0099$ 0.50
500+$ 0.0078$ 3.90
1,500+$ 0.0067$ 10.05
5,000+$ 0.006$ 30.00
25,000+$ 0.0054$ 135.00
50,000+$ 0.0051$ 255.00
100,000+$ 0.005$ 500.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Power(Watts)250mW
Resistance1.8Ω
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece