muRata NCU15WF104D6SRC
| Manufacturer | |
| MPN | NCU15WF104D6SRC |
| LCSC Part # | C3171997 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | THERMISTOR NTC 100kΩ 4250K 0402 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Resistance @ 25℃ | 100kΩ | |
| Operating Temperature | -40℃~+150℃ | |
| Tolerance | +0.5% | |
| B Constant (25℃/100℃) | 4334K | |
| Steady State Current (Max) | 31uA | |
| B Constant (25℃/85℃) | 4311K | |
| B Constant (25℃/50℃) | 4250K | |
| B Constant Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Excellent solderability and high stability in environment
- Excellent long time aging stability
- High accuracy in resistance and B-constant
- Reflow soldering possible
- Lead is not contained in the product.
- UL/cUL certified product.(UL1434, File No. E137188)
Applications
AI Translation
- Automotive Grade
In-Stock: 19,270
19,270 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.05 | $ 0.50 |
| 100+ | $ 0.0412 | $ 4.12 |
| 300+ | $ 0.0367 | $ 11.01 |
| 1,000+ | $ 0.0334 | $ 33.40 |
| 5,000+ | $ 0.0308 | $ 154.00 |
| 10,000+ | $ 0.0295 | $ 295.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Resistance @ 25℃ | 100kΩ | |
| Operating Temperature | -40℃~+150℃ | |
| Tolerance | +0.5% | |
| B Constant (25℃/100℃) | 4334K | |
| Steady State Current (Max) | 31uA | |
| B Constant (25℃/85℃) | 4311K | |
| B Constant (25℃/50℃) | 4250K | |
| B Constant Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Excellent solderability and high stability in environment
- Excellent long time aging stability
- High accuracy in resistance and B-constant
- Reflow soldering possible
- Lead is not contained in the product.
- UL/cUL certified product.(UL1434, File No. E137188)
Applications
AI Translation
- Automotive Grade
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



