VISHAY TFBS4711-TR3
| Manufacturer | |
| MPN | TFBS4711-TR3 |
| LCSC Part # | C3171514 |
| Packaging | SMD-6P,6x3mm |
| Customer # | |
| Key Attributes | Infrared Transceiver Module for IrDA Applications |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/IrDA Transceiver Modules | |
| Manufacturer | VISHAY | |
| Packaging | SMD-6P,6x3mm | |
| Standby Current | 75uA | |
| Transmission Distance | 1m | |
| Data Rate | 115.2Kbit/s | |
| Length | 6mm | |
| Width | 3mm | |
| Height | 1.9mm | |
| Voltage - Supply | 2.7V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TFBS4711 is an infrared transceiver that supports data rate s up to 115 kbit/s per the IrDA standard. The link distance i s up to 1 meter. The transceiver includes a PIN photodiode , an infrared emitter, and a low power control IC. Thes e components have not been qualified according t o automotive specifications.
Features
AI Translation
- Compliant to the IrDA physical layer specification
- Standard IrDA link distance of 1m
- Low power consumption, typically less than 70 μA
- Less than 1 μA in shutdown mode
Applications
AI Translation
- Short-distance wireless communication and data transfer
- Use in environments where RF is problematic
In-Stock: 103
103 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.5815 | $ 6.58 |
| 10+ | $ 5.6598 | $ 56.60 |
| 30+ | $ 5.0984 | $ 152.95 |
| 100+ | $ 4.6278 | $ 462.78 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/IrDA Transceiver Modules | |
| Manufacturer | VISHAY | |
| Packaging | SMD-6P,6x3mm | |
| Standby Current | 75uA | |
| Transmission Distance | 1m | |
| Data Rate | 115.2Kbit/s | |
| Length | 6mm | |
| Width | 3mm | |
| Height | 1.9mm | |
| Voltage - Supply | 2.7V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TFBS4711 is an infrared transceiver that supports data rate s up to 115 kbit/s per the IrDA standard. The link distance i s up to 1 meter. The transceiver includes a PIN photodiode , an infrared emitter, and a low power control IC. Thes e components have not been qualified according t o automotive specifications.
Features
AI Translation
- Compliant to the IrDA physical layer specification
- Standard IrDA link distance of 1m
- Low power consumption, typically less than 70 μA
- Less than 1 μA in shutdown mode
Applications
AI Translation
- Short-distance wireless communication and data transfer
- Use in environments where RF is problematic
C3171514 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



