LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73H1JTTD44R2F product image
  • RK73H1JTTD44R2F thumbnail 1
  • RK73H1JTTD44R2F thumbnail 2
  • RK73H1JTTD44R2F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KOA RK73H1JTTD44R2FRoHS

Manufacturer
MPN
RK73H1JTTD44R2F
LCSC Part #
C317087
Packaging
0603
Customer #
Key Attributes
RES 44.2Ω ±1% 125mW 0603
Datasheetpdf iconKOA RK73H1JTTD44R2F
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0039$ 0.39
1,000+$ 0.003$ 3.00
5,000+$ 0.0025$ 12.50
10,000+$ 0.0023$ 23.00
50,000+$ 0.002$ 100.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0603
Power(Watts)125mW
Resistance44.2Ω
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece